Add To Favorites
Product Overview
Digi-Key Part Number 450-1742-ND
Quantity Available 541
Can ship immediately
Manufacturer

Manufacturer Part Number

PKG50B1/4

Description SWITCH KNOB RIBBED .551" PKG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series PKG
Part Status Active
Style Cylindrical
Type Ribbed
Shaft Size 0.250" (6.35mm)
Diameter 0.551" (14.00mm)
Height 0.512" (13.00mm)
Indicator Line on Side
Material Plastic
Color Black
Features 6-32 Set Screw
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-1742
6-1437624-0
PKG50B1/4-ND
PKG50B14

10:05:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.82600 18.26
25 1.77800 44.45
50 1.75400 87.70
100 1.72990 172.99
250 1.70592 426.48
500 1.68188 840.94
1,000 1.41759 1,417.59
5,000 1.39356 6,967.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback