Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKF50B1/8

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberPKF50B1/8-ND
Price BreakUnit PriceExtended Price
12.860002.86
102.7170027.17
252.6456066.14
502.60980130.49
1002.57400257.40
2502.53824634.56
5002.502501,251.25
1,0002.109252,109.25
Quantity Available Digi-Key Stock: 851
Can ship immediately
Manufacturer

Manufacturer Part Number

PKF50B1/8

DescriptionSWITCH KNOB QUARATE0.669"W/SKIRT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB QUARATE0.669"W/SKIRT | PKF50B1/8 | PKF50B1/8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
Product Photos PKF50B1/8
RoHS Information PKF50B1/8 Statement of Compliance
Standard Package2,000
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKF, Alcoswitch
StyleCylindrical with Skirt
TypeQuadrates
Shaft Size0.125" (3.17mm)
Diameter0.570" (14.48mm), 0.669" (17.00mm) Skirt
Height0.650" (16.51mm)
IndicatorLine on Side and Skirt
MaterialPlastic
ColorBlack
Features6-32 Set Screw
Other Names5-1437624-5

17:09:57 5/18/2013 - Help With This Screen