Add To Favorites
Product Overview
Digi-Key Part Number 450-1738-ND
Quantity Available 3,701
Can ship immediately
Manufacturer

Manufacturer Part Number

PKES70B1/4

Description SWITCH KNOB FLUTED .855" W/SKIRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series PKES
Part Status Active
Style Cylindrical with Skirt
Type Fluted
Shaft Size 0.250" (6.35mm)
Diameter 0.744" (18.90mm), 0.855" (21.70mm) Skirt
Height 0.526" (13.36mm)
Indicator Line on Side and Skirt
Material Plastic
Color Black
Features 6-32 Set Screw
 
For Use With
  • 23ESA103MMF50NF - TE Connectivity Passive Product | A105766-ND DigiKey Electronics
  • 23ESA103MMF50NF
  • TE Connectivity Passive Product
  • POT 10K OHM 0.4W CARBON LINEAR
  • Unit Price 4.66000
  • A105766-ND
  • 27ESA103MMF50N - TE Connectivity Passive Product | A105793-ND DigiKey Electronics
  • 27ESA103MMF50N
  • TE Connectivity Passive Product
  • POT 10K OHM 0.4W CARBON LINEAR
  • Unit Price 5.70000
  • A105793-ND
  • TW1103KA - TE Connectivity Passive Product | A104670-ND DigiKey Electronics
  • TW1103KA
  • TE Connectivity Passive Product
  • POT 10K OHM 1W WIREWOUND LINEAR
  • Unit Price 12.28000
  • A104670-ND
  • 27ESA502MMF50N - TE Connectivity Passive Product | A105794-ND DigiKey Electronics
  • 27ESA502MMF50N
  • TE Connectivity Passive Product
  • POT 5K OHM 0.4W CARBON LINEAR
  • Unit Price 5.70000
  • A105794-ND
You May Also Be Interested In
  • A10305RNZQ - C&K | CKN9823-ND DigiKey Electronics
  • A10305RNZQ
  • C&K
  • SWITCH ROTARY 3POS 2.5A 125V
  • Unit Price 4.81000
  • CKN9823-ND
Additional Resources
Standard Package ? 25
Other Names 450-1738
5-1437624-2
PKES70B1/4-ND
PKES70B14

03:40:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 2.17
10 2.05800 20.58
25 2.00360 50.09
50 1.97640 98.82
100 1.94940 194.94
250 1.92232 480.58
500 1.89526 947.63
1,000 1.59743 1,597.43
5,000 1.57035 7,851.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback