Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKD70B101/4

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number450-1732-ND
Price BreakUnit PriceExtended Price
12.400002.40
102.2800022.80
252.2200055.50
502.19000109.50
1002.16000216.00
2502.13000532.50
5002.100001,050.00
Quantity Available Digi-Key Stock: 746
Can ship immediately
Manufacturer

Manufacturer Part Number

PKD70B101/4

DescriptionSWITCH KNOB STRGHT 1.02" W/SKIRT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB STRGHT 1.02" W/SKIRT | PKD70B101/4 | 450-1732-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
Product Photos PKD70B101/4
RoHS Information PKD70B101/4 Statement of Compliance
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKD, Alcoswitch
StyleCylindrical with Skirt
TypeKnurled, Straight
Shaft Size0.250" (6.35mm)
Diameter0.750" (19.05mm), 1.020" (25.90mm) Skirt
Height0.610" (15.50mm)
IndicatorNumbers on Skirt
MaterialPlastic with Aluminum Skirt
ColorBlack, Natural
Features0~10 Numbers, 6-32 Set Screw
Dynamic CatalogAlcoswitch P Series Knobs
Other Names3-1437624-2
450-1732
PKD70B101/4-ND

3:27:11 5/22/2013 - Help With This Screen