Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKAP50B1/4

All prices are in US dollars.
Digi-Key Part Number450-1727-ND
Price BreakUnit PriceExtended Price
13.190003.19
253.0660076.65
503.02400151.20
1002.98200298.20
2502.94000735.00
5002.856001,428.00
1,0002.436002,436.00
5,0002.3520011,760.00
Quantity Available Digi-Key Stock: 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

PKAP50B1/4

DescriptionSWITCH KNOB RIBBED .787" W/SKIRT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB RIBBED .787" W/SKIRT | PKAP50B1/4 | 450-1727-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
1-1437624-8 Drawing
Product Photos PKAP50B1/4
RoHS Information PKAP50B1/4 Statement of Compliance
Featured Product TE Connectivity Switches
Standard Package25
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKAP, Alcoswitch
StyleCylindrical with Dual Pointer, Skirt
TypeRibbed
Shaft Size0.250" (6.35mm)
Diameter0.693" (17.60mm), 0.787" (20.00mm) Skirt
Height0.689" (17.50mm)
IndicatorLine on Top and Side
MaterialPlastic
ColorBlack
Features6-32 Set Screw
Dynamic CatalogAlcoswitch P Series Knobs
Other Names1-1437624-8
450-1727
PKAP50B1/4-ND
PKAP50B14

22:22:31 5/19/2013 - Help With This Screen