Keywords:





Product Index > Hardware, Fasteners, Accessories > Knobs > PKA70B1/4

All prices are in US dollars.
Digi-Key Part Number450-1725-ND
Price BreakUnit PriceExtended Price
12.100002.10
251.9424048.56
501.9162095.81
1001.89000189.00
2501.86376465.94
5001.83750918.75
1,0001.548751,548.75
5,0001.522507,612.50
Quantity Available Digi-Key Stock: 1,996
Can ship immediately
Manufacturer

Manufacturer Part Number

PKA70B1/4

DescriptionSWITCH KNOB RIBBED .98" W/SKIRT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB RIBBED .98" W/SKIRT | PKA70B1/4 | 450-1725-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P Series (9-04)
Product Photos PKA70B1/4
RoHS Information PKA70B1/4 Statement of Compliance
Featured Product TE Connectivity Switches
3D Model 1-1437624-5.pdf
Standard Package25
CategoryHardware, Fasteners, Accessories
FamilyKnobs
SeriesPKA, Alcoswitch
StyleCylindrical with Skirt
TypeRibbed
Shaft Size0.250" (6.35mm)
Diameter0.740" (18.80mm), 0.980" (24.90mm) Skirt
Height0.750" (19.05mm)
IndicatorLine on Skirt
MaterialPlastic
ColorBlack
Features6-32 Set Screw
Dynamic CatalogAlcoswitch P Series Knobs
Other Names1-1437624-5
450-1725
PKA70B1/4-ND
PKA70B14

21:23:58 5/18/2013 - Help With This Screen