Add To Favorites
Product Overview
Digi-Key Part Number PK400-3-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

PK400-3

Description PROBE SMALL GRIPPER .008" 10PCS
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MS Series
Featured Product Teledyne LeCroy Oscilloscopes
Online Catalog PK400 Microgripper Sets
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series MS
Part Status Active
Type Microgripper
Hook Type -
Hook, Pincer Opening 0.008" (0.20mm)
Features -
Length -
Termination -
Color Multiple
Quantity 10 Pieces
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PK4003

22:05:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 550.00000 550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback