Add To Favorites
Product Overview
Digi-Key Part Number PK007-019-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PK007-019

Description PICO HOOK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series PP
Part Status Active
Type Pico-Hook
Hook Type Hook
Hook, Pincer Opening -
Features -
Length -
Termination -
Color -
Quantity 1 Piece
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:03:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.00000 25.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback