Add To Favorites
Product Overview
Digi-Key Part Number PK007-004-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

PK007-004

Description RIGID TIP SER
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series PP
Part Status Active
Tip - Type Rigid Tip
Current Rating -
Voltage Rating -
Termination -
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 1 Piece
Includes -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PK007004

20:48:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.00000 8.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback