Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ1-021-SMT-TR

All prices are in US dollars.
Digi-Key Part NumberCP1-021PJTR-ND
Price BreakUnit PriceExtended Price
5000.50220251.10
1,0000.44640446.40
1,5000.40455606.83
2,5000.37107927.68
5,0000.362701,813.50
12,5000.348754,359.38
25,0000.341788,544.38
50,0000.3348016,740.00
Quantity Available
Manufacturer

Manufacturer Part Number

PJ1-021-SMT-TR

DescriptionCONN PWR JACK DC 1.65X5.15MM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PWR JACK DC 1.65X5.15MM SMD | PJ1-021-SMT-TR | CP1-021PJTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ1-021-SMT
Product Photos PJ1-021-SMT
RoHS Information PJ1-021-SMT Cert of Compliance
Catalog Drawings PJ1-021-SMT Schematic
3D Model PJ1-021-SMT
Standard Package500
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter1.75mm ID, 4.75mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialBrass
Contact Material - PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-
Current Rating5A
Dynamic CatalogCUI Inc
Other NamesCP1-021PJTR
PJ1-021-SMT
PJ1021SMTTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CP1-021PJCT-NDPJ1-021-SMT-TRCut Tape (CT)149 - Immediate1.170001
CP1-021PJDKR-NDPJ1-021-SMT-TRDigi-Reel®149 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:20:28 5/21/2013 - Help With This Screen