Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ-202A

All prices are in US dollars.
Digi-Key Part NumberCP-202A-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.644006.44
1000.4324043.24
5000.34960174.80
1,0000.31280312.80
2,5000.24840621.00
Quantity Available Digi-Key Stock: 43,446
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-202A

DescriptionCONN POWER JACK 2.1MM PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN POWER JACK 2.1MM PCB | PJ-202A | CP-202A-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ-202A
Product Photos PJ-202A
RoHS Information PJ-202A Cert of Compliance
Catalog Drawings PJ-102,202 Schematic
3D Model PJ-202A
Standard Package1,000
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeThrough Hole, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialCopper
Contact Material - PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-25°C ~ 85°C
Current Rating2.5A
Dynamic CatalogCUI Inc
Other Names045-0094R
CP-202A
PJ202A

3:52:01 5/20/2013 - Help With This Screen