Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ-042-SMT-TR

All prices are in US dollars.
Digi-Key Part NumberCP-042PJDKR-ND
Price BreakUnit PriceExtended Price
11.500001.50
101.1670011.67
1000.8903089.03
5000.71082355.41
Quantity Available Digi-Key Stock: 3,203
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-042-SMT-TR

DescriptionCONN PWR JACK 0.65X2.6MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN PWR JACK 0.65X2.6MM SMT | PJ-042-SMT-TR | CP-042PJDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ-042-SMT
Product Photos PJ-042-SMT
RoHS Information PJ-042-SMT Cert of Compliance
Catalog Drawings PJ-042-SMT Schematic
3D Model PJ-042-SMT
Standard Package1
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter0.70mm ID, 2.35mm OD (EIAJ-1)
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
FeaturesSupport
ColorBlack
Contact MaterialBrass
Contact Material - PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-25°C ~ 85°C
Current Rating1A
Dynamic CatalogCUI Inc
Other NamesCP-042PJDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CP-042PJTR-NDPJ-042-SMT-TRTape & Reel (TR)3,000 - Immediate0.520551,500
CP-042PJCT-NDPJ-042-SMT-TRCut Tape (CT)3,203 - Immediate1.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:52:23 5/22/2013 - Help With This Screen