Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ-041-SMT

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCP-041PJTR-ND
Price BreakUnit PriceExtended Price
3,6000.457521,647.07
Quantity Available
Manufacturer

Manufacturer Part Number

PJ-041-SMT

DescriptionCONN PWR JACK 0.65X2.6MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PWR JACK 0.65X2.6MM SMT | PJ-041-SMT | CP-041PJTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ-041-SMT
Product Photos PJ-041-SMT
RoHS Information PJ-041-SMT Cert of Compliance
Catalog Drawings PJ-04(0,1)-SMT Schematic
3D Model PJ-041-SMT
Standard Package1,200
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter0.70mm ID, 2.35mm OD (EIAJ-1)
Number of Positions/Contacts2 Conductors, 2 Contacts
Internal Switch(s)Does Not Contain Switch
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialCopper
Contact Material - PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-25°C ~ 85°C
Current Rating1A
Other NamesCP-041PJTR

10:00:26 5/25/2013 - Help With This Screen