Add To Favorites
Product Overview
Digi-Key Part Number CP-036AHPJCT-ND
Quantity Available 15,755
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-036AH-SMT-TR

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-036AH-SMT
RoHS Information PJ-036AH-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-036AH-SMT
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.360" (9.15mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 1.04000
  • CP3-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-1078R
CP-036AHPJCT

04:15:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.26100 12.61
25 1.18400 29.60
50 1.13260 56.63
100 1.08110 108.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-036AHPJTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 15,600 - Immediate
  • Unit Price: 1.02960
  • Digi-Reel® ? : CP-036AHPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback