Keywords:





Product Index > Connectors, Interconnects > Barrel - Power Connectors > PJ-036A-SMT

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberCP-036APJDKR-ND
Price BreakUnit PriceExtended Price
11.670001.67
101.2970012.97
1000.9895098.95
Quantity Available Digi-Key Stock: 4,712
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-036A-SMT

DescriptionCONN PWR JACK 2.0X6.3MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN PWR JACK 2.0X6.3MM SMT | PJ-036A-SMT | CP-036APJDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PJ-036A-SMT
Product Photos PJ-036A-SMT
Product Change Notification DC Power Jacks Obsolescence 29/Jun/2012
Catalog Drawings PJ-SMT Schematic
3D Model PJ-036A-SMT
Standard Package1
CategoryConnectors, Interconnects
FamilyBarrel - Power Connectors
Series-
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Number of Positions/Contacts2 Conductors, 3 Contacts
Internal Switch(s)Single Switch, Normally Closed
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
ColorBlack
Contact MaterialBrass
Contact Material - PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Operating Temperature-25°C ~ 85°C
Current Rating2.5A
Other NamesCP-036APJDKR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
CP-036APJTR-NDPJ-036A-SMT-TRTape & Reel (TR)4,600 - Immediate0.89775200
Non-Stock
CP-036APJCT-NDPJ-036A-SMTCut Tape (CT)4,712 - Immediate1.670001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:38:23 6/18/2013 - Help With This Screen