- This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
| Digi-Key Part Number | PIC16F917-I/P-ND |
|---|---|
| Quantity Available |
631
Can ship immediately |
| Manufacturer |
Microchip Technology |
| Manufacturer Part Number |
PIC16F917-I/P |
| Description | IC MCU 8BIT 14KB FLASH 40DIP |
| Expanded Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 40-PDIP |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 6 Weeks |
Documents & Media
| Datasheets | ||
|---|---|---|
| Product Training Modules | ||
| Design Resources | ||
| PCN Design/Specification | ||
| PCN Assembly/Origin | ||
| PCN Packaging | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
| Online Catalog |
PIC® 16(L)F
|
|
For Use With
|
|
You May Also Be Interested In
09:49:30 1/22/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 3.17000 | 3.17 |
| 25 | 2.91480 | 72.87 |
| 100 | 2.63940 | 263.94 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 
LIVE CHAT 






