Add To Favorites
Product Overview
Digi-Key Part Number PIC10F320T-I/OTDKR-ND
Quantity Available 7,076
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC10F320T-I/OT

Description IC MCU 8BIT 448B FLASH SOT23-6
Expanded Description PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 448B (256 x 14) FLASH SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 10F
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 3
Program Memory Size 448B (256 x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 3x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC10F320T-I/OTDKR

23:27:08 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
25 0.47400 11.85
100 0.43260 43.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC10F320T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.43260
  • Cut Tape (CT) ? : PIC10F320T-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,076 - Immediate
  • Unit Price: 0.52000
Send Feedback