Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > PIC10F204T-I/OT

All prices are in US dollars.
Digi-Key Part NumberPIC10F204T-I/OTDKR-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.450004.50
250.4200010.50
1000.3800038.00
Quantity Available Digi-Key Stock: 3,490
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC10F204T-I/OT

DescriptionIC PIC MCU FLASH 256X12 SOT23-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC PIC MCU FLASH 256X12 SOT23-6 | PIC10F204T-I/OT | PIC10F204T-I/OTDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC10F200/2/4/6
PIC10F200/2/4/6 Data Sheet Errata
Tips N Tricks Guide
PIC10F20x Programming Spec
Product Photos SOT-23-6
Product Training Modules Asynchronous Stimulus
8-bit PIC® Microcontroller Portfolio
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesPIC® 10F
PackagingDigi-Reel®
Core ProcessorPIC
Core Size8-Bit
Speed4MHz
Connectivity-
PeripheralsPOR, WDT
Number of I /O3
Program Memory Size384B (256 x 12)
Program Memory TypeFLASH
EEPROM Size-
RAM Size16 x 8
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
Data Converters-
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / CaseSOT-23-6
Dynamic CatalogPIC10F
For Use WithAC103003-ND - BOARD DEMO PIC10F CAP TOUCH
AC162059-ND - HEADER INTRFC MPLAB ICD2 8/14PIN
XLT06SOT-ND - SOCKET TRAN ICE 6SOT W/CABLE
AC164321-ND - MODULE SKT 6L PM3 SOT23
Other NamesPIC10F204T-I/OTDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
PIC10F204T-I/OTTR-NDPIC10F204T-I/OTTape & Reel (TR)3,000 - Immediate0.380003,000
PIC10F204T-I/OTCT-NDPIC10F204T-I/OTCut Tape (CT)3,490 - Immediate0.540001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:22:44 6/20/2013 - Help With This Screen