Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC10F202T-I/OTDKR-ND
Quantity Available 6,935
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC10F202T-I/OT

Description IC MCU 8BIT 768B FLASH SOT23-6
Expanded Description PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 10F
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 3
Program Memory Size 768B (512 x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 24 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
  • A000048 - Arduino | 1050-1019-ND DigiKey Electronics
  • A000048
  • Arduino
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price 4.54000
  • 1050-1019-ND
Additional Resources
Standard Package ? 1
Other Names PIC10F202T-I/OTDKR

20:52:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
25 0.43280 10.82
100 0.39140 39.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC10F202T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.39140
  • Cut Tape (CT) ? : PIC10F202T-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,750 - Immediate
  • Unit Price: 0.47000
Send Feedback