Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - OR Controllers, Ideal Diodes > PI2007-00-QEIG

All prices are in US dollars.
Digi-Key Part Number1102-1087-1-ND
Price BreakUnit PriceExtended Price
11.140001.14
Quantity Available Digi-Key Stock: 9,907
Can ship immediately
Manufacturer

Manufacturer Part Number

PI2007-00-QEIG

DescriptionIC OR CTRLR N+1 10DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC OR CTRLR N+1 10DFN | PI2007-00-QEIG | 1102-1087-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PI2007 Series
PI2007 Series Brief
Product Photos PicorPI2007
Product Training Modules Cool-ORing® Series
Reference Design Library PI2007-EVAL1: ORing 2 x 6A @ 48V (75V Max)
PI2007-EVAL2: ORing 2 x 15A @ 12V (25V Max)
PI2007D3-EVAL1: 12A Or-ing for 48V Systems
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - OR Controllers, Ideal Diodes
SeriesPicor®, Cool-ORing®
PackagingCut Tape (CT)
TypeN+1 ORing Controller
FET TypeN-Channel
Ratio - Input:OutputN:1
Internal Switch(s)No
Delay Time - ON-
Delay Time - OFF80ns
Current - Output (Max)-
Current - Supply1.5mA
Voltage - Supply8.5 V ~ 10.5 V
ApplicationsGeneral Purpose
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case10-VFDFN Exposed Pad
Supplier Device Package10-DFN (3x3)
Dynamic CatalogN-Channel
Other Names1102-1087-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1102-1087-2-NDPI2007-00-QEIGTape & Reel (TR)9,000 - Immediate1.064003,000
1102-1087-6-NDPI2007-00-QEIGDigi-Reel®9,907 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:29:54 6/20/2013 - Help With This Screen