Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Housings > PHR-2

All prices are in US dollars.
Digi-Key Part Number455-1165-ND
Price BreakUnit PriceExtended Price
10.080000.08
100.078000.78
500.050002.50
1000.048404.84
2500.0417210.43
5000.0400420.02
1,0000.0350335.03
2,5000.0316979.23
Quantity Available Digi-Key Stock: 44,407
Can ship immediately
Manufacturer

Manufacturer Part Number

PHR-2

DescriptionCONN HOUSING PH 2POS 2MM WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HOUSING PH 2POS 2MM WHITE | PHR-2 | 455-1165-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PH Series
Product Photos PHR-2
Catalog Drawings PHR Series
Standard Package1,000
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Housings
SeriesPH
PackagingBulk
Connector TypeReceptacle
Contact TypeFemale Socket
Number of Positions2
Pitch0.079" (2.00mm)
Number of Rows1
Row Spacing-
Mounting TypeFree Hanging (In-Line)
Contact TerminationCrimp
Fastening TypeDetent Lock
ColorNatural
Features-
NoteContacts Not Provided
Dynamic CatalogPH Series
Mating Products455-1749-6-ND - CONN HEADER PH SIDE 2POS 2MM SMD
455-1734-6-ND - CONN HEADER PH TOP 2POS 2MM SMD
455-1749-1-ND - CONN HEADER PH SIDE 2POS 2MM SMD
455-1734-1-ND - CONN HEADER PH TOP 2POS 2MM SMD
455-1749-2-ND - CONN HEADER PH SIDE 2POS 2MM SMD
455-1734-2-ND - CONN HEADER PH TOP 2POS 2MM SMD
455-1719-ND - CONN HEADER PH SIDE 2POS 2MM
455-1704-ND - CONN HEADER PH TOP 2POS 2MM
455-1346-6-ND - CONN HEADER PH SIDE 2POS 2MM SMD
455-1317-6-ND - CONN HEADER PH TOP 2POS 2MM SMD
More...
Associated ProductSPH-002GW-P0.5L-ND - CONN TERM CRIMP PH GOLD 24-28AWG
455-2148-1-ND - CONN TERMINAL 28-24AWG TIN
455-2148-2-ND - CONN TERMINAL 28-24AWG TIN
455-1318-1-ND - CONN TERM CRIMP PH 28-32AWG TIN
455-1318-2-ND - CONN TERM CRIMP PH 28-32AWG TIN
455-1127-2-ND - CONN TERM CRIMP PH 24-30AWG
455-1127-1-ND - CONN TERM CRIMP PH 24-30AWG
Other Names455-1165
PHR-2(P);
PHR2

3:45:37 5/20/2013 - Help With This Screen