Add To Favorites
Product Overview
Digi-Key Part Number PHF4A-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

PHF4A-KIT

Description RES KIT 1K-9.76K 1/4W 5700PCS
Expanded Description Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/4W Surface Mount 5700 Pcs (50 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Bag Per Value
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 1k ~ 9.76k
Power (Watts) 1/4W
Tolerance ±1%
Features Moisture Resistant
Quantity 5700 Pcs (50 Per Value)
Mounting Type Surface Mount
Packages Included 1206 (3216 Metric)
 
Kit Contents
Part Number Description Kit Quantity
311-1.00KFRCT-ND RES SMD 1K OHM 1% 1/4W 1206 50
311-4.70KFRCT-ND RES SMD 4.7K OHM 1% 1/4W 1206 50
311-5.10KFRCT-ND RES SMD 5.1K OHM 1% 1/4W 1206 50
311-3.30KFRCT-ND RES SMD 3.3K OHM 1% 1/4W 1206 50
311-4.75KFRCT-ND RES SMD 4.75K OHM 1% 1/4W 1206 50
311-1.80KFRCT-ND RES SMD 1.8K OHM 1% 1/4W 1206 50
311-6.81KFRCT-ND RES SMD 6.81K OHM 1% 1/4W 1206 50
311-1.50KFRCT-ND RES SMD 1.5K OHM 1% 1/4W 1206 50
311-1.82KFRCT-ND RES SMD 1.82K OHM 1% 1/4W 1206 50
311-4.99KFRCT-ND RES SMD 4.99K OHM 1% 1/4W 1206 50
311-2.00KFRCT-ND RES SMD 2K OHM 1% 1/4W 1206 50
311-2.20KFRCT-ND RES SMD 2.2K OHM 1% 1/4W 1206 50
311-3.09KFRCT-ND RES SMD 3.09K OHM 1% 1/4W 1206 50
311-2.70KFRCT-ND RES SMD 2.7K OHM 1% 1/4W 1206 50
311-2.40KFRCT-ND RES SMD 2.4K OHM 1% 1/4W 1206 50
311-3.00KFRCT-ND RES SMD 3K OHM 1% 1/4W 1206 50
311-4.30KFRCT-ND RES SMD 4.3K OHM 1% 1/4W 1206 50
311-1.40KFRCT-ND RES SMD 1.4K OHM 1% 1/4W 1206 50
311-1.20KFRCT-ND RES SMD 1.2K OHM 1% 1/4W 1206 50
311-5.11KFRCT-ND RES SMD 5.11K OHM 1% 1/4W 1206 50
311-1.10KFRCT-ND RES SMD 1.1K OHM 1% 1/4W 1206 50
311-1.62KFRCT-ND RES SMD 1.62K OHM 1% 1/4W 1206 50
311-2.10KFRCT-ND RES SMD 2.1K OHM 1% 1/4W 1206 50
311-2.21KFRCT-ND RES SMD 2.21K OHM 1% 1/4W 1206 50
311-2.43KFRCT-ND RES SMD 2.43K OHM 1% 1/4W 1206 50
311-6.19KFRCT-ND RES SMD 6.19K OHM 1% 1/4W 1206 50
311-9.09KFRCT-ND RES SMD 9.09K OHM 1% 1/4W 1206 50
311-9.10KFRCT-ND RES SMD 9.1K OHM 1% 1/4W 1206 50
311-1.30KFRCT-ND RES SMD 1.3K OHM 1% 1/4W 1206 50
311-2.49KFRCT-ND RES SMD 2.49K OHM 1% 1/4W 1206 50
311-4.02KFRCT-ND RES SMD 4.02K OHM 1% 1/4W 1206 50
311-1.60KFRCT-ND RES SMD 1.6K OHM 1% 1/4W 1206 50
311-1.69KFRCT-ND RES SMD 1.69K OHM 1% 1/4W 1206 50
311-4.32KFRCT-ND RES SMD 4.32K OHM 1% 1/4W 1206 50
311-6.98KFRCT-ND RES SMD 6.98K OHM 1% 1/4W 1206 50
311-2.61KFRCT-ND RES SMD 2.61K OHM 1% 1/4W 1206 50
311-3.90KFRCT-ND RES SMD 3.9K OHM 1% 1/4W 1206 50
311-6.80KFRCT-ND RES SMD 6.8K OHM 1% 1/4W 1206 50
311-8.06KFRCT-ND RES SMD 8.06K OHM 1% 1/4W 1206 50
311-1.02KFRCT-ND RES SMD 1.02K OHM 1% 1/4W 1206 50
311-2.15KFRCT-ND RES SMD 2.15K OHM 1% 1/4W 1206 50
311-2.80KFRCT-ND RES SMD 2.8K OHM 1% 1/4W 1206 50
311-3.40KFRCT-ND RES SMD 3.4K OHM 1% 1/4W 1206 50
311-3.74KFRCT-ND RES SMD 3.74K OHM 1% 1/4W 1206 50
311-3.92KFRCT-ND RES SMD 3.92K OHM 1% 1/4W 1206 50
311-5.62KFRCT-ND RES SMD 5.62K OHM 1% 1/4W 1206 50
311-7.15KFRCT-ND RES SMD 7.15K OHM 1% 1/4W 1206 50
311-8.20KFRCT-ND RES SMD 8.2K OHM 1% 1/4W 1206 50
311-8.66KFRCT-ND RES SMD 8.66K OHM 1% 1/4W 1206 50
311-1.05KFRCT-ND RES SMD 1.05K OHM 1% 1/4W 1206 50
311-1.74KFRCT-ND RES SMD 1.74K OHM 1% 1/4W 1206 50
311-3.32KFRCT-ND RES SMD 3.32K OHM 1% 1/4W 1206 50
311-3.48KFRCT-ND RES SMD 3.48K OHM 1% 1/4W 1206 50
311-3.60KFRCT-ND RES SMD 3.6K OHM 1% 1/4W 1206 50
311-3.65KFRCT-ND RES SMD 3.65K OHM 1% 1/4W 1206 50
311-4.53KFRCT-ND RES SMD 4.53K OHM 1% 1/4W 1206 50
311-5.76KFRCT-ND RES SMD 5.76K OHM 1% 1/4W 1206 50
311-1.33KFRCT-ND RES SMD 1.33K OHM 1% 1/4W 1206 50
311-2.26KFRCT-ND RES SMD 2.26K OHM 1% 1/4W 1206 50
311-2.55KFRCT-ND RES SMD 2.55K OHM 1% 1/4W 1206 50
311-3.16KFRCT-ND RES SMD 3.16K OHM 1% 1/4W 1206 50
311-3.24KFRCT-ND RES SMD 3.24K OHM 1% 1/4W 1206 50
311-3.57KFRCT-ND RES SMD 3.57K OHM 1% 1/4W 1206 50
311-3.83KFRCT-ND RES SMD 3.83K OHM 1% 1/4W 1206 50
311-6.49KFRCT-ND RES SMD 6.49K OHM 1% 1/4W 1206 50
311-6.65KFRCT-ND RES SMD 6.65K OHM 1% 1/4W 1206 50
311-8.25KFRCT-ND RES SMD 8.25K OHM 1% 1/4W 1206 50
311-8.45KFRCT-ND RES SMD 8.45K OHM 1% 1/4W 1206 50
311-1.24KFRCT-ND RES SMD 1.24K OHM 1% 1/4W 1206 50
311-1.43KFRCT-ND RES SMD 1.43K OHM 1% 1/4W 1206 50
311-1.65KFRCT-ND RES SMD 1.65K OHM 1% 1/4W 1206 50
311-2.05KFRCT-ND RES SMD 2.05K OHM 1% 1/4W 1206 50
311-2.37KFRCT-ND RES SMD 2.37K OHM 1% 1/4W 1206 50
311-4.12KFRCT-ND RES SMD 4.12K OHM 1% 1/4W 1206 50
311-5.49KFRCT-ND RES SMD 5.49K OHM 1% 1/4W 1206 50
311-6.04KFRCT-ND RES SMD 6.04K OHM 1% 1/4W 1206 50
311-9.31KFRCT-ND RES SMD 9.31K OHM 1% 1/4W 1206 50
311-9.53KFRCT-ND RES SMD 9.53K OHM 1% 1/4W 1206 50
311-1.27KFRCT-ND RES SMD 1.27K OHM 1% 1/4W 1206 50
311-1.47KFRCT-ND RES SMD 1.47K OHM 1% 1/4W 1206 50
311-2.32KFRCT-ND RES SMD 2.32K OHM 1% 1/4W 1206 50
311-5.23KFRCT-ND RES SMD 5.23K OHM 1% 1/4W 1206 50
311-5.90KFRCT-ND RES SMD 5.9K OHM 1% 1/4W 1206 50
311-6.34KFRCT-ND RES SMD 6.34K OHM 1% 1/4W 1206 50
311-7.50KFRCT-ND RES SMD 7.5K OHM 1% 1/4W 1206 50
311-8.87KFRCT-ND RES SMD 8.87K OHM 1% 1/4W 1206 50
311-1.54KFRCT-ND RES SMD 1.54K OHM 1% 1/4W 1206 50
311-1.58KFRCT-ND RES SMD 1.58K OHM 1% 1/4W 1206 50
311-1.96KFRCT-ND RES SMD 1.96K OHM 1% 1/4W 1206 50
311-7.32KFRCT-ND RES SMD 7.32K OHM 1% 1/4W 1206 50
311-7.68KFRCT-ND RES SMD 7.68K OHM 1% 1/4W 1206 50
311-1.91KFRCT-ND RES SMD 1.91K OHM 1% 1/4W 1206 50
311-2.87KFRCT-ND RES SMD 2.87K OHM 1% 1/4W 1206 50
311-4.87KFRCT-ND RES SMD 4.87K OHM 1% 1/4W 1206 50
311-1.21KFRCT-ND RES SMD 1.21K OHM 1% 1/4W 1206 50
311-9.76KFRCT-ND RES SMD 9.76K OHM 1% 1/4W 1206 50
311-1.15KFRCT-ND RES SMD 1.15K OHM 1% 1/4W 1206 50
311-1.18KFRCT-ND RES SMD 1.18K OHM 1% 1/4W 1206 50
311-1.78KFRCT-ND RES SMD 1.78K OHM 1% 1/4W 1206 50
311-5.36KFRCT-ND RES SMD 5.36K OHM 1% 1/4W 1206 50
311-1.37KFRCT-ND RES SMD 1.37K OHM 1% 1/4W 1206 50
311-2.94KFRCT-ND RES SMD 2.94K OHM 1% 1/4W 1206 50
311-4.42KFRCT-ND RES SMD 4.42K OHM 1% 1/4W 1206 50
311-2.74KFRCT-ND RES SMD 2.74K OHM 1% 1/4W 1206 50
311-2.67KFRCT-ND RES SMD 2.67K OHM 1% 1/4W 1206 50
311-1.13KFRCT-ND RES SMD 1.13K OHM 1% 1/4W 1206 50
311-1.07KFRCT-ND RES SMD 1.07K OHM 1% 1/4W 1206 50
311-1.87KFRCT-ND RES SMD 1.87K OHM 1% 1/4W 1206 50
311-7.87KFRCT-ND RES SMD 7.87K OHM 1% 1/4W 1206 50
311-4.64KFRCT-ND RES SMD 4.64K OHM 1% 1/4W 1206 50
311-3.01KFRCT-ND RES SMD 3.01K OHM 1% 1/4W 1206 50
311-5.60KFRCT-ND RES SMD 5.6K OHM 1% 1/4W 1206 50
311-4.22KFRCT-ND RES SMD 4.22K OHM 1% 1/4W 1206 50
311-6.20KFRCT-ND RES SMD 6.2K OHM 1% 1/4W 1206 50
Additional Resources
Standard Package ? 1
Other Names Q2427488

02:29:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.95000 125.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback