Add To Favorites
Product Overview
Digi-Key Part Number PHE2A-KIT-ND
Quantity Available 2
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

PHE2A-KIT

Description RESISTOR KIT 1.1-1M 1/4W 3550PCS
Expanded Description Thick Film Resistor Kit 1.1 ~ 1M Ohm ±5% 1/4W Surface Mount 3550 Pcs (50 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Bag Per Value
Part Status Active
Kit Type Thick Film
Resistance (Ohms) 1.1 ~ 1M
Power (Watts) 1/4W
Tolerance ±5%
Features Moisture Resistant
Quantity 3550 Pcs (50 Per Value)
Mounting Type Surface Mount
Packages Included 1206 (3216 Metric)
 
Kit Contents
Part Number Description Kit Quantity
311-10KERCT-ND RES SMD 10K OHM 5% 1/4W 1206 50
311-2.2KERCT-ND RES SMD 2.2K OHM 5% 1/4W 1206 50
311-1.0KERCT-ND RES SMD 1K OHM 5% 1/4W 1206 50
311-100ERCT-ND RES SMD 100 OHM 5% 1/4W 1206 50
311-220ERCT-ND RES SMD 220 OHM 5% 1/4W 1206 50
311-150ERCT-ND RES SMD 150 OHM 5% 1/4W 1206 50
311-100KERCT-ND RES SMD 100K OHM 5% 1/4W 1206 50
311-1.8KERCT-ND RES SMD 1.8K OHM 5% 1/4W 1206 50
311-4.7KERCT-ND RES SMD 4.7K OHM 5% 1/4W 1206 50
311-470ERCT-ND RES SMD 470 OHM 5% 1/4W 1206 50
311-120KERCT-ND RES SMD 120K OHM 5% 1/4W 1206 50
311-330ERCT-ND RES SMD 330 OHM 5% 1/4W 1206 50
311-120ERCT-ND RES SMD 120 OHM 5% 1/4W 1206 50
311-680KERCT-ND RES SMD 680K OHM 5% 1/4W 1206 50
311-1.0MERCT-ND RES SMD 1M OHM 5% 1/4W 1206 50
311-180ERCT-ND RES SMD 180 OHM 5% 1/4W 1206 50
311-3.3KERCT-ND RES SMD 3.3K OHM 5% 1/4W 1206 50
311-330KERCT-ND RES SMD 330K OHM 5% 1/4W 1206 50
311-270ERCT-ND RES SMD 270 OHM 5% 1/4W 1206 50
311-82ERCT-ND RES SMD 82 OHM 5% 1/4W 1206 50
311-47KERCT-ND RES SMD 47K OHM 5% 1/4W 1206 50
311-1.2KERCT-ND RES SMD 1.2K OHM 5% 1/4W 1206 50
311-15KERCT-ND RES SMD 15K OHM 5% 1/4W 1206 50
311-56KERCT-ND RES SMD 56K OHM 5% 1/4W 1206 50
311-1.5KERCT-ND RES SMD 1.5K OHM 5% 1/4W 1206 50
311-20ERCT-ND RES SMD 20 OHM 5% 1/4W 1206 50
311-680ERCT-ND RES SMD 680 OHM 5% 1/4W 1206 50
311-2.7KERCT-ND RES SMD 2.7K OHM 5% 1/4W 1206 50
311-27KERCT-ND RES SMD 27K OHM 5% 1/4W 1206 50
311-820ERCT-ND RES SMD 820 OHM 5% 1/4W 1206 50
311-390ERCT-ND RES SMD 390 OHM 5% 1/4W 1206 50
311-33KERCT-ND RES SMD 33K OHM 5% 1/4W 1206 50
311-470KERCT-ND RES SMD 470K OHM 5% 1/4W 1206 60
311-3.9KERCT-ND RES SMD 3.9K OHM 5% 1/4W 1206 50
311-18KERCT-ND RES SMD 18K OHM 5% 1/4W 1206 50
311-30ERCT-ND RES SMD 30 OHM 5% 1/4W 1206 50
311-56ERCT-ND RES SMD 56 OHM 5% 1/4W 1206 50
311-150KERCT-ND RES SMD 150K OHM 5% 1/4W 1206 50
311-390KERCT-ND RES SMD 390K OHM 5% 1/4W 1206 50
311-5.6KERCT-ND RES SMD 5.6K OHM 5% 1/4W 1206 50
311-220KERCT-ND RES SMD 220K OHM 5% 1/4W 1206 50
311-6.8KERCT-ND RES SMD 6.8K OHM 5% 1/4W 1206 50
311-68KERCT-ND RES SMD 68K OHM 5% 1/4W 1206 50
311-22KERCT-ND RES SMD 22K OHM 5% 1/4W 1206 50
311-39KERCT-ND RES SMD 39K OHM 5% 1/4W 1206 50
311-270KERCT-ND RES SMD 270K OHM 5% 1/4W 1206 50
311-3.0ERCT-ND RES SMD 3 OHM 5% 1/4W 1206 50
311-8.2KERCT-ND RES SMD 8.2K OHM 5% 1/4W 1206 50
311-82KERCT-ND RES SMD 82K OHM 5% 1/4W 1206 50
311-560KERCT-ND RES SMD 560K OHM 5% 1/4W 1206 50
311-180KERCT-ND RES SMD 180K OHM 5% 1/4W 1206 50
311-2.0ERCT-ND RES SMD 2 OHM 5% 1/4W 1206 50
311-5.1ERCT-ND RES SMD 5.1 OHM 5% 1/4W 1206 50
311-560ERCT-ND RES SMD 560 OHM 5% 1/4W 1206 50
311-12KERCT-ND RES SMD 12K OHM 5% 1/4W 1206 50
311-24ERCT-ND RES SMD 24 OHM 5% 1/4W 1206 50
311-43ERCT-ND RES SMD 43 OHM 5% 1/4W 1206 50
311-7.5ERCT-ND RES SMD 7.5 OHM 5% 1/4W 1206 50
311-2.4ERCT-ND RES SMD 2.4 OHM 5% 1/4W 1206 50
311-11ERCT-ND RES SMD 11 OHM 5% 1/4W 1206 50
311-3.6ERCT-ND RES SMD 3.6 OHM 5% 1/4W 1206 50
311-4.3ERCT-ND RES SMD 4.3 OHM 5% 1/4W 1206 50
311-6.2ERCT-ND RES SMD 6.2 OHM 5% 1/4W 1206 50
311-820KERCT-ND RES SMD 820K OHM 5% 1/4W 1206 50
311-9.1ERCT-ND RES SMD 9.1 OHM 5% 1/4W 1206 50
311-68ERCT-ND RES SMD 68 OHM 5% 1/4W 1206 50
311-1.3ERCT-ND RES SMD 1.3 OHM 5% 1/4W 1206 50
311-13ERCT-ND RES SMD 13 OHM 5% 1/4W 1206 50
311-16ERCT-ND RES SMD 16 OHM 5% 1/4W 1206 50
311-1.1ERCT-ND RES SMD 1.1 OHM 5% 1/4W 1206 50
311-36ERCT-ND RES SMD 36 OHM 5% 1/4W 1206 50
You May Also Be Interested In
  • PHA1A-KIT - Yageo | PHA1A-KIT-ND DigiKey Electronics
  • PHA1A-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/8W 3600PCS
  • Unit Price 59.95000
  • PHA1A-KIT-ND
  • PHG2A-KIT - Yageo | PHG2A-KIT-ND DigiKey Electronics
  • PHG2A-KIT
  • Yageo
  • RESISTR KIT 1.1-1M 1/10W 3600PCS
  • Unit Price 49.95000
  • PHG2A-KIT-ND
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 14.95000
  • RS125-ND
Additional Resources
Standard Package ? 1
Other Names Q2426202

01:33:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.95000 59.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback