Keywords:





Product Index > Circuit Protection > Ground Fault Circuit Interrupter (GFCI) > PGFS-13105

All prices are in US dollars.
Digi-Key Part Number723-1037-ND
Price BreakUnit PriceExtended Price
1220.75000220.75
5208.488001,042.44
10183.960001,839.60
25171.696004,292.40
50159.432007,971.60
100153.3000015,330.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

PGFS-13105

DescriptionGFCI AUTO 30A 120VAC 18"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GFCI AUTO 30A 120VAC 18" | PGFS-13105 | 723-1037-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PGFS 30A Series
PGFS-13105 Install, Testing
Product Photos PGFS-13105
Standard Package5
CategoryCircuit Protection
FamilyGround Fault Circuit Interrupter (GFCI)
SeriesPGFS
TypePermanent Splice
Specifications120V
Dynamic CatalogPGFS Series
Other Names723-1037
PGFS13105

16:04:05 5/23/2013 - Help With This Screen