• Obsolete item.
Product Overview
Digi-Key Part Number 723-1000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PGFP-M11

Description PLUG GFCI 120VAC 15A MAN RST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PGFP-(M,A)11 Series
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series PGFP
Part Status Obsolete
Type Plug, Field Wireable
Specifications 120V
 
Additional Resources
Standard Package ? 25
Other Names 723-1000
PGFPM11

18:01:39 2/19/2017

Send Feedback