• Obsolete item.
Product Overview
Digi-Key Part Number 723-1007-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PGFP-A110KYST25

Description CORD GFCI 120VAC 25' YEL SNG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PGFP-(M,A)11 Series
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series PGFP
Part Status Obsolete
Type Plug with 25' Leads
Specifications 120V
 
Additional Resources
Standard Package ? 5
Other Names 723-1007

09:11:27 2/27/2017

Send Feedback