• Obsolete item.
Product Overview
Digi-Key Part Number 723-1005-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PGFP-A11

Description PLUG GFCI 120VAC 15/20A AUTORST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PGFP-(M,A)11 Series
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series PGFP
Part Status Obsolete
Type Plug, Field Wireable
Specifications 120V
 
Additional Resources
Standard Package ? 25
Other Names 723-1005

07:36:06 2/26/2017

Send Feedback