Add To Favorites
Product Overview
Digi-Key Part Number 296-23642-6-ND
Quantity Available 1,672
Can ship immediately
Manufacturer

Manufacturer Part Number

PGA308AIDGST

Description IC PROG SENSOR SGNL COND 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PGA308
Product Training Modules PGA308/309 Overview
Manufacturer Product Page PGA308AIDGST Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Signal Conditioner
Input Type Voltage
Output Type Voltage
Interface UART
Current - Supply 1.6mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23642-6

14:32:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 4.74300 47.43
100 3.88640 388.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23642-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.57976
  • Cut Tape (CT) ? : 296-23642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,672 - Immediate
  • Unit Price: 5.28000
  • Tape & Reel (TR) ? : PGA308AIDGSR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.08125
  • Tape & Reel (TR) ? : PGA308AIDGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.08125
  • Tape & Reel (TR) ? : PGA308AIDGSTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.57976
Send Feedback