Add To Favorites
Product Overview
Digi-Key Part Number P14334-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

PG20L-D20-HHC0

Description STEP MOTOR PM GEARED BIPOLAR 10V
Expanded Description Bipolar Stepper Motor 0.35A 10VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PG20L-D20-HHC0
Mfg Application Notes Stepper Motor Engineering
RoHS Information PG20L-D20-HHC0 Material
Featured Product Standard Permanent Magnet Stepper Motors with Gearboxes
Online Catalog PG Series
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series PG
Part Status Active
Type Permanent Magnet Gear Motor
Coil Type Bipolar
Voltage - Rated 10VDC
Current Rating 0.35A
Steps per Revolution 1818
Step Angle 0.198°
Accuracy -
Torque - Holding (oz-in / mNm) -
Size / Dimension Round - 0.787" Dia (20.00mm)
NEMA Frame Size -
Diameter - Shaft 0.157" (4.00mm)
Length - Shaft and Bearing 0.394" (10.00mm)
Mounting Hole Spacing 0.984" (25.00mm)
Termination Style Wire Leads
Operating Temperature -
Coil Resistance 10 Ohms
Features Flatted Shaft
Rotor Inertia -
Approvals -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names P14334
PG20L-D20-HHC0B
PG20LD20HHC0

16:26:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.61000 36.61
5 35.98200 179.91
10 35.35000 353.50
25 34.71880 867.97
50 34.08760 1,704.38
100 33.58250 3,358.25
250 32.82500 8,206.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback