Add To Favorites
Product Overview
Digi-Key Part Number 603-1711-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

PFR1212UHE-SP00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series PFR
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 228.6 CFM (6.47m³/min)
Static Pressure 1.206 in H2O (300.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control; Speed Sensor (Tach)
Noise 65.5 dB(A)
Power (Watts) 32.4W
RPM 6600 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, TUV, UL
Weight 0.904 lb (410.05g)
Current Rating 2.7A
Voltage Range 8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1711
PFR1212UHESP00

06:25:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.13000 39.13
10 36.40000 364.00
25 32.76000 819.00
50 30.03000 1,501.50
100 28.21000 2,821.00
250 24.57000 6,142.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback