Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 603-1702-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

PFR1212UHE-F00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PFR1212UHE Series Datasheet
Product Training Modules PFR Series Introduction
RoHS Information DC Fans RoHS Cert of Compliance
Online Catalog PFR Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series PFR
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 228.6 CFM (6.47m³/min)
Static Pressure 1.206 in H2O (300.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 65.5 dB(A)
Power (Watts) 32.4W
RPM 6600 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, TUV, UL
Weight 0.904 lb (410.05g)
Current Rating 2.7A
Voltage Range 8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1702
PFR1212UHEF00

05:45:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.38000 38.38
10 35.70000 357.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback