Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters > PFE500F48

All prices are in US dollars.
Digi-Key Part Number285-1803-ND
Price BreakUnit PriceExtended Price
1354.00000354.00
10295.000002,950.00
Quantity Available Digi-Key Stock: 22
Can ship immediately

Factory Stock: 745
Manufacturer

Manufacturer Part Number

PFE500F48

DescriptionAC/DC CONVERTER 48V 10.5A 500W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
AC/DC CONVERTER 48V 10.5A 500W | PFE500F48 | 285-1803-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PFE300-1000
PFE500F Spec
PFE500F,PFE1000F Instruction Manual
Product Photos PFE500F48
Product Training Modules PFE Series
Featured Product PFE Series
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Converters
SeriesPFE500
TypeStandard Product
Number of Outputs1
Voltage - Output48V
Voltage - Input85 ~ 265 VAC
Output - 1 @ Current (Max)48 VDC @ 10.5A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)500W
Power Supply TypeSwitching (Closed Frame)
ApplicationsCommercial
Mounting TypeThrough Hole
Size / Dimension4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm)
Operating Temperature-40°C ~ 100°C
Efficiency86%
Power (Watts) - Max504W
ApprovalsCE, CSA, EN, UL
Line Regulation96mV
Load Regulation96mV
Dynamic CatalogPFE500 Series
Associated Product285-2002-ND - HEATSINK PFE1000F
285-2001-ND - HEATSINK PFE500F WIDTH 1.38" FIN
285-2000-ND - HEATSINK WIDTHWISE 1.5" FINS
285-1999-ND - HEATSINK FULL BRICK 1.5" FINS
285-1998-ND - HEATSINK FULL BRICK 1" FINS
285-1997-ND - INPUT INDUCTOR FOR PFE1000
285-1996-ND - INPUT INDUCTOR FOR PFE300-700
285-1995-ND - RESISTOR THERMAL FUSE - PFE1000
Other Names285-1803
PFE500F-48

11:42:10 5/21/2013 - Help With This Screen