Add To Favorites
Product Overview
Digi-Key Part Number 603-1460-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

PFB1224GHE

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series PFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 217.8 CFM (6.17m³/min)
Static Pressure 1.075 in H2O (267.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 64 dB(A)
Power (Watts) 32.4W
RPM 4800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.838 lb (380.11g)
Current Rating 1.35A
Voltage Range 14 ~ 26.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1460

14:20:44 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.13000 39.13
10 36.40000 364.00
25 32.76000 819.00
50 30.03000 1,501.50
100 28.21000 2,821.00
250 24.57000 6,142.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback