Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3M5606-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

PF500XL

Description MONITOR FLTR 16-19"CRT/17-18"LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog PF500XL
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Active
Type Privacy Filter
Applications CRT and LCD Monitor
Diagonal Screen Size 16.0" ~ 19.0" (18.22", 463mm)
Viewing Area 291.10mm W x 358.90mm H
 
Additional Resources
Standard Package ? 1
Other Names 3M5606
5113846186
51138461867
98-0440-2596-7
98044025967

18:06:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.16000 158.16
10 152.51000 1,525.10
50 146.86100 7,343.05
100 141.21250 14,121.25
250 135.56400 33,891.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback