Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M5605-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

PF500L

Description MONITOR FLTR ANTI-GLAR 13-15"CRT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Obsolete
Type Privacy Filter
Applications CRT Monitor
Diagonal Screen Size 13.0" ~ 15.0" (14.05", 368mm)
Viewing Area -
 
Additional Resources
Standard Package ? 1
Other Names 3M5605
98-0440-2595-9
98044025959

12:10:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.91000 104.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback