Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M5603-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PF400XLB

Description MONITOR FLTR 16-19"CRT/17-18"LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Privacy Filters for CRT, LCD Monitors
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Obsolete
Type Privacy Filter
Applications CRT and LCD Monitor
Diagonal Screen Size 16.0" ~ 19.0" (18.22", 463mm)
Viewing Area 291.10mm W x 358.90mm H
 
Additional Resources
Standard Package ? 1
Other Names 3M5603
5112874291
51128742914
98-0440-2573-6
98044025736

11:41:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 219.94000 219.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback