Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M5602-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

PF400LB

Description MONITOR FILTR 14-16" CRT/15" LCD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Obsolete
Type Filter, Privacy for LCD and CRT
Size 14-16" CRT, 15" LCD
 
Additional Resources
Standard Package ? 1
Other Names 3M5602
5112874290
51128742907
98-0440-2572-8
98044025728

05:25:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 133.47000 800.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback