Add To Favorites
Product Overview
Digi-Key Part Number PESD0402-140DKR-ND
Quantity Available 327,965
Can ship immediately
Manufacturer

Manufacturer Part Number

PESD0402-140

Description TVS DIODE 14VWM 40VC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 14V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet, HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PESD0402-140DKR

04:33:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32
2,500 0.13596 339.90
5,000 0.12772 638.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PESD0402-140TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 310,000 - Immediate
  • Unit Price: 0.11600
  • Cut Tape (CT) ? : PESD0402-140CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 326,996 - Immediate
  • Unit Price: 0.54000
Send Feedback