Keywords:





Product Index > Filters > EMI/RFI Filters (LC, RC Networks) > PEMI6CSP/RT,135

All prices are in US dollars.
Digi-Key Part Number568-7520-6-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.394003.94
250.332408.31
1000.2708027.08
2500.2242456.06
5000.1852692.63
1,0000.13875138.75
Quantity Available Digi-Key Stock: 8,895
Can ship immediately
Manufacturer

Manufacturer Part Number

PEMI6CSP/RT,135

DescriptionIC FILTER NETWORK 6CH ESD 15WLCS
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC FILTER NETWORK 6CH ESD 15WLCS | PEMI6CSP/RT,135 | 568-7520-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PEMIxCSP Family
Product Photos 15-WFBGA, FCBGA
Standard Package1
CategoryFilters
FamilyEMI/RFI Filters (LC, RC Networks)
SeriesPEMIxCSP
PackagingDigi-Reel®
TypeLow Pass
TechnologyRC (Pi)
Number of Channels6
Center / Cutoff Frequency128MHz (Cutoff)
Attenuation Value30dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)100
Current33mA
ValuesR = 100 Ohms, C = 41pF
ESD ProtectionYes
Filter Order2nd
ApplicationsData Lines for Mobile Devices
Package / Case15-UFBGA, WLCSP
Size / Dimension0.093" L x 0.041" W (2.36mm x 1.05mm)
Height0.026" (0.65mm)
Operating Temperature-40°C ~ 85°C
Dynamic CatalogPEMIxCSP Series
Other Names568-7520-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-7520-2-NDPEMI6CSP/RT,135Tape & Reel (TR)4,500 - Immediate0.123754,500
568-7520-1-NDPEMI6CSP/RT,135Cut Tape (CT)8,895 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:27:06 6/20/2013 - Help With This Screen