Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Telecom > PEF22810T-V21TR

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberPEF22810T-V21INCT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PEF22810T-V21TR

DescriptionIC CHIPSET VDSL-L 4BAND 8-PDSO
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
IC CHIPSET VDSL-L 4BAND 8-PDSO | PEF22810T-V21TR | PEF22810T-V21INCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 10BaseS Prod Brief
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Telecom
Series-
PackagingCut Tape (CT)
FunctionVDSL Line Driver Chip
InterfaceEEPROM, MII, PCM, Serial UART
Number of Circuits1
Voltage - Supply-
Current - Supply-
Power (Watts)1.5W
Operating Temperature-
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device PackageP-PDSO-8
IncludesPower Down Mode
Other NamesPEF22810T-V21CT
PEF22810T-V21CT-ND
PEF22810T-V21INCT
PEF22810TV21TR

1:55:25 6/19/2013 - Help With This Screen