Add To Favorites
Product Overview
Digi-Key Part Number S1012E-02-ND
Quantity Available 13,714
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

PEC02SAAN

Description CONN HEADER .100 SINGL STR 2POS
Expanded Description 2 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S1012E-02

02:44:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.31700 3.17
100 0.26100 26.10
500 0.20634 103.17
1,000 0.17713 177.13
5,000 0.16159 807.95
10,000 0.15538 1,553.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1012E-35-ND
  • Description: CONN HEADER .100 SINGL STR 35POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-34-ND
  • Description: CONN HEADER .100 SINGL STR 34POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-33-ND
  • Description: CONN HEADER .100 SINGL STR 33POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-32-ND
  • Description: CONN HEADER .100 SINGL STR 32POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-31-ND
  • Description: CONN HEADER .100 SINGL STR 31POS
  • Quantity Available: Value Added Item ?
Send Feedback