Add To Favorites
Product Overview
Digi-Key Part Number 1046-1054-6-ND
Quantity Available 18,826
Can ship immediately
Manufacturer

Manufacturer Part Number

PE64904MLBB-Z

Description IC RF DTC 100MHZ-3GHZ 10QFN
Expanded Description RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, DuNE™
Packaging ? Digi-Reel® ?
Part Status Active
Function Digitally Tunable Capacitor
Frequency 100MHz ~ 3GHz
RF Type General Purpose
Secondary Attributes SPI Interface
Package / Case 10-XFQFN
Supplier Device Package 10-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1054-6

03:53:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 2.27
101 2.06000 208.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1054-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 1.88001
  • Cut Tape (CT) ? : 1046-1054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,826 - Immediate
  • Unit Price: 2.27000
Send Feedback