Add To Favorites
Product Overview
Digi-Key Part Number 1046-1066-6-ND
Quantity Available 4,815
Can ship immediately
Manufacturer

Manufacturer Part Number

PE64102MLAA-Z

Description RF DTC 100MHZ-3GHZ 12QFN
Expanded Description RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 12-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, DuNE™
Packaging ? Digi-Reel® ?
Part Status Active
Function Digitally Tunable Capacitor
Frequency 100MHz ~ 3GHz
RF Type General Purpose
Secondary Attributes SPI Interface
Package / Case 12-UFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1066-6

16:00:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
101 0.68248 68.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.63000
  • Cut Tape (CT) ? : 1046-1066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,815 - Immediate
  • Unit Price: 0.76000
Send Feedback