• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 1046-1047-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PE43702MLI-Z

Description IC RF DSA 7BIT 50 OHM 24-QFN
Expanded Description RF Attenuator 31.75dB ±0.3dB 9kHz ~ 4GHz 50 Ohm 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, HaRP™
Part Status Obsolete
Attenuation Value 31.75dB
Tolerance ±0.3dB
Frequency Range 9kHz ~ 4GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 24-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1047-1

03:08:49 1/19/2017

Send Feedback