Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1046-1046-6-ND
Quantity Available 2,556
Can ship immediately
Manufacturer

Manufacturer Part Number

PE43602MLI-Z

Description IC RF DSA 6BIT 50 OHM 24-QFN
Expanded Description RF Attenuator 31.5dB ±0.3dB 9kHz ~ 5GHz 50 Ohm 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, HaRP™
Part Status Obsolete
Attenuation Value 31.5dB
Tolerance ±0.3dB
Frequency Range 9kHz ~ 5GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 24-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1046-6

19:46:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 4.46
101 4.05000 409.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1046-1046-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,556 - Immediate
  • Unit Price: 4.46000
Send Feedback