Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1046-1043-6-ND
Quantity Available 3,268
Can ship immediately
Manufacturer

Manufacturer Part Number

PE43204MLIBA-Z

Description IC RF DSA 2BIT 50 OHM 12-QFN
Expanded Description RF Attenuator 18dB 0.1dB 50MHz ~ 3GHz 50 Ohm 12-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®
Part Status Obsolete
Attenuation Value 18dB
Tolerance 0.1dB
Frequency Range 50MHz ~ 3GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 12-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 1046-1043-6

09:58:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
101 1.69000 170.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1043-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.17000
  • Cut Tape (CT) ? : 1046-1043-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,268 - Immediate
  • Unit Price: 1.86000
Send Feedback