Please see below table to find a substitute for this part number.

  • Part Status: End of Life; Last Time Buy Date: 08-16-2016. Minimums may apply.
All prices are in US dollars.
Digi-Key Part Number 1046-1043-1-ND
Price Break Unit Price Extended Price
1 1.86000 1.86
101 1.69000 170.69
1,000 1.17000 1,170.00
Quantity Available Digi-Key Stock: 12,638
Can ship immediately
Manufacturer

Manufacturer Part Number

PE43204MLIBA-Z

Description IC RF DSA 2BIT 50 OHM 12-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PE43204
Product Selection Guide
Product Photos PE43204MLIBA-Z
Standard Package ? 1
Category

RF/IF and RFID

Family

Attenuators

Series UltraCMOS®
Attenuation Value 18dB
Tolerance 0.1dB
Frequency Range 50MHz ~ 3GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 12-VFQFN Exposed Pad
Online Catalog PE43204
Other Names 1046-1043-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1046-1043-2-ND PE43204MLIBA-Z Peregrine Semiconductor Tape & Reel (TR)? 12,000 - Immediate
1.17000 3,000
1046-1043-6-ND PE43204MLIBA-Z Peregrine Semiconductor Digi-Reel®? 12,648 - Immediate
Digi-Reel® 1
PE43204MLIBA-ND PE43204MLIBA Peregrine Semiconductor Cut Strip 0
2.42000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SY89296UMG - Microchip Technology | 576-2556-ND DigiKey Electronics
  • SY89296UMG
  • Microchip Technology
  • IC DELAY LINE 1024TAP PROG 32MLF
  • Unit Price 9.98000
  • PE43205MLAA-Z - Peregrine Semiconductor | 1046-1114-1-ND DigiKey Electronics
  • PE43205MLAA-Z
  • Peregrine Semiconductor
  • IC RF DSA 2BIT 50 OHM 12-QFN
  • Unit Price 2.23000
  • PE42422MLAA-Z - Peregrine Semiconductor | 1046-1062-1-ND DigiKey Electronics
  • PE42422MLAA-Z
  • Peregrine Semiconductor
  • IC RF SWITCH SPDT 50 OHM 12QFN
  • Unit Price 1.32000
  • PE43711A-Z - Peregrine Semiconductor | 1046-1138-1-ND DigiKey Electronics
  • PE43711A-Z
  • Peregrine Semiconductor
  • IC RF DSA 7BIT 50 OHM 24QFN
  • Unit Price 6.63000
  • PE4312MLBA-Z - Peregrine Semiconductor | 1046-1098-1-ND DigiKey Electronics
  • PE4312MLBA-Z
  • Peregrine Semiconductor
  • IC DGTL ATTEN 31.5DB 6BIT 20QFN
  • Unit Price 4.36000

18:59:30 5/5/2016