Add To Favorites
Product Overview
Digi-Key Part Number 553-2100-1-ND
Quantity Available 758
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-68280NLT

Description XFRMR CURR SENSE 1:1:100 15A SMD
Expanded Description 1 : 1 : 100 Current Sense Transformer 1.15 mOhm Primary, 930 mOhm Secondary 14.8mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PE-68zzzNL Series
Online Catalog PE-68xxxNL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PE-68XXXNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 14.8mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1 : 100
Current Ratio -
DC Resistance (DCR) 1.15 mOhm Primary, 930 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.495" L x 0.490" W (12.57mm x 12.45mm)
Height - Seated (Max) 0.280" (7.11mm)
Termination Style -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2100-1

07:03:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 2.68800 26.88
25 2.17360 54.34
50 2.03640 101.82
100 1.94480 194.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1585-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,541 - Immediate
  • Unit Price: 2.70000
  • Tape & Reel (TR) ? : 553-2100-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 1.71600
  • Digi-Reel® ? : 553-2100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback