Keywords:





Product Index > Potentiometers, Variable Resistors > Slide Potentiometers > PDV15-21M-104B

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberPDV15-21M-104B-ND
Price BreakUnit PriceExtended Price
1,0000.34656346.56
Quantity Available
Manufacturer

Manufacturer Part Number

PDV15-21M-104B

DescriptionPOT SLIDE 100K OHM .1W 15MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PDV Series
RoHS Information PDV Material Declaration
Standard Package100
CategoryPotentiometers, Variable Resistors
FamilySlide Potentiometers
SeriesPDV
PackagingBulk
Resistance (Ohms)100k
Power (Watts)0.1W, 1/10W
Tolerance±20%
Adjustment TypeSide, Standard, 15mm
Mounting TypeThrough Hole
Size / DimensionRectangular - 1.378" L x 0.512" W x 0.154" H (35.00mm x 13.00mm x 3.90mm)

6:39:31 6/19/2013 - Help With This Screen