Add To Favorites
Product Overview
Digi-Key Part Number PDV-P9005-1-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

PDV-P9005-1

Description PHOTOCELL 48K-140K OHM 4.20MM
Expanded Description CDS Cell 520nm 48 ~ 140 kOhms @ 10 lux
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PDV-P9005-1
Design Resources Development Tool Selector
Online Catalog CdS Photocells
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Part Status Active
Wavelength 520nm
Voltage - Max 150Vpk
Rise Time (Typ) 60ms
Fall Time (Typ) 25ms
Cell Resistance (Min) @ Dark 20 MOhms @ 10 seconds
Cell Resistance @ Illuminance 48 ~ 140 kOhms @ 10 lux
Operating Temperature -30°C ~ 75°C (TA)
 
Additional Resources
Standard Package ? 500
Other Names PDVP90051
PT-PDV-P9005-1

04:58:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
5 1.72000 8.60
10 1.39800 13.98
25 1.20400 30.10
50 1.04280 52.14
100 0.94600 94.60
500 0.79550 397.75
1,000 0.70950 709.50
5,000 0.64500 3,225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback